• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Mennekes 1463 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE CARA add-on socket 230V/16A

  • IP44
  • This text is machine translated.

Technical specifications

Product type

CEE wall socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara connector

Cores

3

IP44

Content

1 pc(s)

Number of pins

3

3

Plastic

16 A

20

Screwed terminal

Angled

229-230 V

IP44

FALSE

6 h

Blue

230 V (50+60 Hz) blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438326 MENNEKES Mennekes 1463 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?