• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES MENNEKES 1649, Gerade, 400 V, Blau, Rot, Weiß, IP44, 1 Stück(e) 1649 CEE wall socket 16 A 5-pin 400 V, 230 V 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-double-wall socket 16 A

  • IP44

Technical specifications

Product type

CEE wall socket

Features

Screwless terminals

Nominal voltage

400 V

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type B

CEE connector (5-pin, 16 A)

PG connector

Cores

5

IP44

Factory colour

Multicolour

Content

1 pc(s)

Number of pins

5

Weight

412 g

Grey

82

150 mm

140 mm

IP44

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1438327 MENNEKES MENNEKES 1649, Gerade, 400 V, Blau, Rot, Weiß, IP44, 1 Stück(e) 1649 CEE wall socket 16 A 5-pin 400 V, 230 V 1

User & Safety Instructions

User & Safety Instructions 1438327 MENNEKES MENNEKES 1649, Gerade, 400 V, Blau, Rot, Weiß, IP44, 1 Stück(e) 1649 CEE wall socket 16 A 5-pin 400 V, 230 V 1

Certificate

Certificate 1438327 MENNEKES MENNEKES 1649, Gerade, 400 V, Blau, Rot, Weiß, IP44, 1 Stück(e) 1649 CEE wall socket 16 A 5-pin 400 V, 230 V 1

Description

Screwless spring-technology. CEE and socket in one housing.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)