• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4125 4125 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cepex-Unterputzsteckdose 16A

  • IP44

Technical specifications

Product type

CEE wall socket

Features

Suitable for sports facilities

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector (5-pin, 16 A)

Cores

5

IP44

Factory colour

Oyster white

Content

1 pc(s)

Number of pins

5

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438329 MENNEKES 4125 4125 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438329 MENNEKES 4125 4125 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Description

With screw contact and up-mounted socket. Ball throwing-proof according to DIN 18032.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)