• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES TwinCONTACT 1797 CEE add-on socket 32 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting socket with twin contact

  • Screwless spring-technology
  • Suitable for through-wiring
  • Straight in direction

Technical specifications

  • Time position: 6 h
  • Connection technology: Zero-twin contact
  • Flange: 75 x 75 mm
  • Hole 60x60 mm.
  • Weight 213 g
Product type

CEE add-on socket

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE connector (5-pin, 32 A)

Cores

5

IP44

Standards

DE, VDE

Factory colour

Red

Grey

Content

1 pc(s)

Number of pins

5

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698347 MENNEKES TwinCONTACT 1797 CEE add-on socket 32 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698347 MENNEKES TwinCONTACT 1797 CEE add-on socket 32 A 5-pin 400 V 1 pc(s)

Conformity certificate

Conformity certificate 1698347 MENNEKES TwinCONTACT 1797 CEE add-on socket 32 A 5-pin 400 V 1 pc(s)

Description

Screwless spring-technology, for through-wiring, straight in direction.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)