• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1216.1001 Fiber optics PCB mount

Image similar
Product type
Fiber optics
Mounting type
PCB mount
Width
11 mm
Height
8.8 mm
Length
150 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber optics

  • Front plate
  • Printed circuit board
  • Spherical
  • Round
  • D=5
  • L=150
  • 1000µm

Technical specifications

Type

1216.1001

Product type

Fiber optics

Mounting type

PCB mount

Manufacturer

Mentor

Factory colour

Black

Glassy

Operating temperature (max.)

85 °C

Width

11 mm

Height

8.8 mm

Length

150 mm

(Ø)

5 mm

Dim

(Ø x H) 5 mm x 8.8 mm

Documents & Downloads

Datasheet

Datasheet 3788158 Mentor 1216.1001 Fiber optics PCB mount

User & Safety Instructions

User & Safety Instructions 3788158 Mentor 1216.1001 Fiber optics PCB mount

Description

Flexible orientation, design 1000µm, customizable, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.