• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1270.1003 Fiber optics

Image similar
Product type
Fiber optics
Length
13.54 mm
Type
1270.1003
Manufacturer
Mentor
Operating temperature (max.)
85 °C
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1270.1003

Product type

Fiber optics

Manufacturer

Mentor

Operating temperature (max.)

85 °C

Length

13.54 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 13.54 mm

Documents & Downloads

Datasheet

Datasheet 3788163 Mentor 1270.1003 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788163 Mentor 1270.1003 Fiber optics