• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1272.1010 Fiber optics

Image similar
Product type
Fiber optics
Length
15 mm
Type
1272.1010
Manufacturer
Mentor
(Ø)
3 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber optics

  • Printed circuit board
  • Planar
  • Round
  • D=3
  • L=15
  • S=10-fold
  • RM=5.08

Technical specifications

Type

1272.1010

Product type

Fiber optics

Manufacturer

Mentor

Length

15 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 15 mm

Documents & Downloads

Datasheet

Datasheet 3788178 Mentor 1272.1010 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788178 Mentor 1272.1010 Fiber optics

Description

Vertical orientation, customizable+, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.