• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1275.1001 Vertical Fibre Optic Cable For SMD

1/2
Collection
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Width
10 mm
Height
5 mm
Length
18.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 1275.1001 Vertical Fibre Optic Cable For SMD

Our service for you

Technical specifications

Type

1275.1001

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

Mentor

Configuration

1 x 1

Type

Rigid

Lens shape

Dome

Factory colour

Transparent

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Lens size (Ø)

3 mm

Width

10 mm

Height

5 mm

Length

18.1 mm

(Ø)

3 mm

Dim

(Ø x H) 3 mm x 5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183453 Mentor 1275.1001 Vertical Fibre Optic Cable For SMD

User & Safety Instructions

User & Safety Instructions 183453 Mentor 1275.1001 Vertical Fibre Optic Cable For SMD

Description

This fibre optic cable component with a 3 mm dia. is press fitted onto the circuit board by means of pins. It can be combined with a range of SMD LEDs and is supplied in this case in a length of A = 15 mm.