• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1278.1010 Fiber optics

Image similar
Product type
Fiber optics
Length
24.71 mm
Type
1278.1010
Manufacturer
Mentor
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-strand FO cable

  • Printed circuit board
  • Planar
  • Rectangular
  • D=1.7x3
  • L=24.71
  • S=10-fold
  • RM=2.54

Technical specifications

Type

1278.1010

Product type

Fiber optics

Manufacturer

Mentor

Length

24.71 mm

Documents & Downloads

Datasheet

Datasheet 3788195 Mentor 1278.1010 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788195 Mentor 1278.1010 Fiber optics

Description

Horizontal orientation, customizable+, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.