• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1282.1100 Fiber optics

Image similar
Product type
Fiber optics
Length
7.9 mm
Type
1282.1100
Manufacturer
Mentor
(Ø)
3.2 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Highlights & Details

Fiber optics

  • Front plate
  • Countersunk head
  • Round
  • D=3.2
  • L=7.9
  • Straight 0°

Technical specifications

Type

1282.1100

Product type

Fiber optics

Manufacturer

Mentor

Length

7.9 mm

(Ø)

3.2 mm

Dim

(Ø x L) 3.2 mm x 7.9 mm

Documents & Downloads

Datasheet

Datasheet 3788199 Mentor 1282.1100 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788199 Mentor 1282.1100 Fiber optics

Description

Vertical alignment, straight version 0°, customizable+, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.