• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1282.1404 Fiber optics Front

Image similar
Product type
Fiber optics
Mounting type
Front
Width
3.2 mm
Length
7.9 mm
Type
1282.1404
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single light guides

  • Front plate
  • Countersunk head
  • Round
  • D=3.2
  • IP68
  • L=7.9
  • Straight 0°

Technical specifications

Type

1282.1404

Product type

Fiber optics

Mounting type

Front

Manufacturer

Mentor

Lens shape

Circular

Operating temperature (max.)

50 °C

Lens size, width

3.2 mm

Width

3.2 mm

Length

7.9 mm

Dim

(L x W) 7.9 mm x 3.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3788152 Mentor 1282.1404 Fiber optics Front

User & Safety Instructions

User & Safety Instructions 3788152 Mentor 1282.1404 Fiber optics Front

Description

Vertical alignment, straight 0° design, customizable+, IP protection class IP68, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.

More interesting products

(*All information is plus legal VAT)