• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1292.1402 Fiber optics

Image similar
Product type
Fiber optics
Length
4.9 mm
Type
1292.1402
Manufacturer
Mentor
(Ø)
2.2 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

991 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single light guides

  • Countersunk head
  • Round
  • D=2.2
  • IP68
  • L=4.9
  • Straight 0°

Technical specifications

Type

1292.1402

Product type

Fiber optics

Manufacturer

Mentor

Length

4.9 mm

(Ø)

2.2 mm

Dim

(Ø x L) 2.2 mm x 4.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3788216 Mentor 1292.1402 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788216 Mentor 1292.1402 Fiber optics

Description

Vertical alignment, straight 0° design, customizable+, IP protection class IP68, ambient temperature: -20°C ... +50°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.