• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1293.1900 Fiber optics

Image similar
Product type
Fiber optics
Length
30.4 mm
Type
1293.1900
Manufacturer
Mentor
(Ø)
5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single light guides

  • Front plate
  • Countersunk head
  • Round
  • D=5
  • L=30.4
  • Straight 0°

Technical specifications

Type

1293.1900

Product type

Fiber optics

Manufacturer

Mentor

Length

30.4 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 30.4 mm

Documents & Downloads

Datasheet

Datasheet 3788230 Mentor 1293.1900 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788230 Mentor 1293.1900 Fiber optics

Description

Vertical alignment, straight version 0°, customizable+, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.