• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1293.5003 Fiber optics

Image similar
Product type
Fiber optics
Length
7.8 mm
Type
1293.5003
Manufacturer
Mentor
(Ø)
5.2 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber optics

  • Front plate
  • Spherical
  • Round
  • D=5.2
  • IP68
  • L=7.8
  • Straight 0°

Technical specifications

Type

1293.5003

Product type

Fiber optics

Manufacturer

Mentor

Length

7.8 mm

(Ø)

5.2 mm

Dim

(Ø x L) 5.2 mm x 7.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3788235 Mentor 1293.5003 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788235 Mentor 1293.5003 Fiber optics

Description

Vertical alignment, straight 0° design, customizable+, IP protection class IP68, ambient temperature: -20°C ... +50°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.