• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1296.1044 Fiber optics

Image similar
Product type
Fiber optics
Length
20.14 mm
Type
1296.1044
Manufacturer
Mentor
(Ø)
1.95 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-strand FO cable

  • Printed circuit board
  • Spherical
  • Round
  • D=1.95
  • L=20.14
  • R=4-fold
  • S=4-fold RM=2.54x5.08

Technical specifications

Type

1296.1044

Product type

Fiber optics

Manufacturer

Mentor

Length

20.14 mm

(Ø)

1.95 mm

Dim

(Ø x L) 1.95 mm x 20.14 mm

Documents & Downloads

Datasheet

Datasheet 3788243 Mentor 1296.1044 Fiber optics

User & Safety Instructions

User & Safety Instructions 3788243 Mentor 1296.1044 Fiber optics

Description

Horizontal orientation, customizable+, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.