• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1296.2023 Light pipe Rigid Panel-fit, Press-fit

1/2
Image similar
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Width
10.7 mm
Height
5.7 mm
Length
14.45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature multiple light conductor, horizontal

  • Radiating surface Ø 2 mm

Our service for you

Technical specifications

Type

1296.2023

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

Mentor

Configuration

3 x 2

Type

Rigid

Lens shape

Dome

Factory colour

Transparent

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Lens size (Ø)

1.95 mm

Width

10.7 mm

Height

5.7 mm

Length

14.45 mm

Dim

(L x W x H) 14.45 x 10.7 x 5.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556590 Mentor 1296.2023 Light pipe Rigid Panel-fit, Press-fit

User & Safety Instructions

User & Safety Instructions 556590 Mentor 1296.2023 Light pipe Rigid Panel-fit, Press-fit

Description

The fiber optic cable component is for the use of chip leds of the design 0603 or smaller designs designed and has a 2.54 mm grid dimension. The system is equipped with a screen in order to prevent irradiation, so that even mixed colors are possible. The double-stacked on top of each other mounted light conductor element is with the base plate in the circuit board is fixed.

This text is machine translated.

Hints

Supplied without LEDs.

More interesting products

(*All information is plus legal VAT)