• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1296.2103 Light pipe Rigid Panel-fit, Press-fit

1/2
Image similar
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Width
14.45 mm
Height
10.7 mm
Length
26.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light pipe

  • Radiating surface Ø 2 mm

Our service for you

Technical specifications

Type

1296.2103

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

Mentor

Configuration

3 x 10

Type

Rigid

Lens shape

Dome

Factory colour

Transparent

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Lens size (Ø)

1.95 mm

Width

14.45 mm

Height

10.7 mm

Length

26.2 mm

Dim

(L x W x H) 26.2 x 14.45 x 10.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556596 Mentor 1296.2103 Light pipe Rigid Panel-fit, Press-fit

User & Safety Instructions

User & Safety Instructions 556596 Mentor 1296.2103 Light pipe Rigid Panel-fit, Press-fit

Description

The fiber optic cable component is for the use of chip leds of the design 0603 or smaller designs designed and has a 2.54 mm grid dimension. The system is equipped with a screen in order to prevent irradiation, so that even mixed colors are possible. The double-stacked on top of each other mounted light conductor element is with the base plate in the circuit board is fixed.

This text is machine translated.

Hints

Supplied without LEDs.