• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1296.6004 Light pipe Rigid Panel-fit, Press-fit

Image similar
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Width
12.0 mm
Height
11.7 mm
Length
12.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light pipe

  • Radiating surface Ø 2 mm

Our service for you

Technical specifications

Type

1296.6004

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

Mentor

Configuration

1 x 4

Type

Rigid

Lens shape

Dome

Factory colour

Transparent

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Lens size (Ø)

2 mm

Width

12.0 mm

Height

11.7 mm

Length

12.5 mm

Dim

(L x W x H) 12.5 x 12.0 x 11.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556658 Mentor 1296.6004 Light pipe Rigid Panel-fit, Press-fit

User & Safety Instructions

User & Safety Instructions 556658 Mentor 1296.6004 Light pipe Rigid Panel-fit, Press-fit

Description

The 4-display with 2 mm diameter spherical radiating surface is suitable for the use of chip leds of the design 0805 or less. The black panel protects against irradiation, so that even mixed colors are possible, and ensures the fixed seat of the fiber optic cable via two base plate.

This text is machine translated.

Hints

Supplied without LEDs.