• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1847.1031 Toggle switch 60 V 0.5 A IP50 latch 1 pc(s)

Image similar
Product type
Toggle switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Connection
THT
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle Switches

  • ()

Technical specifications

Product type

Toggle switch

Casing/button colour

Black

Type

Toggle switch (toggle switch), FEL THT technology

Functions

latch

Lighting type

None

Material

PC

Contact material

Tin plated

Connection

THT

Number of pins

1

Switching voltage

60 V

Switching current (max.)

0.5 A

Min. temperature

-40 °C

Max. temperature

85 °C

Length

15.2 mm

Width

10.1 mm

Height

10.1 mm

CS

2.54 mm

IP50

Insulation resistance

10¹⁰ Ω

Dim

(L x W x H) 15.2 x 10.1 x 10.1 mm

Industrial packaging

Yes

Type

1847.1031

Documents & Downloads

Datasheet

Datasheet 3788275 Mentor 1847.1031 Toggle switch 60 V 0.5 A IP50 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788275 Mentor 1847.1031 Toggle switch 60 V 0.5 A IP50 latch 1 pc(s)

Description

Connection tin plated, horizontal/horizontal orientation, resistance < 30 mΩ, IP protection class IP50, Insulation resistance: >10^10 Ω, Mechanical life: 2 x 10^4 operations, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)