
Highlights & Details
Toggle Switches
- ()
Technical specifications
- Product type
Toggle switch
- Casing/button colour
Black
- Type
Toggle switch (Toggle switch), FEL THT technology in horizontal (horizontal) installation version
- Functions
momentary/0/momentary
- Lighting type
None
- Material
PC
- Contact material
Tin plated
- Connection
THT
- Number of pins
1
- Switching voltage
60 V
- Switching current (max.)
0.5 A
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
15.2 mm
- Width
10.1 mm
- Height
10.1 mm
- CS
2.54 mm
IP50
- Insulation resistance
10¹⁰ Ω
- Dim
(L x W x H) 15.2 x 10.1 x 10.1 mm
- Industrial packaging
Yes
- Type
1850.4031
Documents & Downloads
Datasheet
Datasheet 3788280 Mentor 1850.4031 Toggle switch 60 V 0.5 A IP50 momentary/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3788280 Mentor 1850.4031 Toggle switch 60 V 0.5 A IP50 momentary/0/momentary 1 pc(s)
Description
This text is machine translated.




















