• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2451.0300 Diffusor Clear Suitable for Reflector 18 mm

1/2
Image similar
Product type
Diffusor
Suitable for
Reflector 18 mm
Factory colour
Clear
Type
2451.0300
Dim
(Ø x H) 19.1 mm x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 2451.0300 Diffusor Clear Suitable for Reflector 18 mm

Our service for you

Technical specifications

  • Material: PC UL94
Product type

Diffusor

Suitable for

Reflector 18 mm

Factory colour

Clear

Type

2451.0300

Dim

(Ø x H) 19.1 mm x 3 mm

Height

3 mm

(Ø)

19.1 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 149510 Mentor 2451.0300 Diffusor Clear Suitable for Reflector 18 mm

User & Safety Instructions

User & Safety Instructions 149510 Mentor 2451.0300 Diffusor Clear Suitable for Reflector 18 mm

Description

This light cap fits on the reflectors with a diameter of 18 mm, among other things, on the Reflektor-Typ 2451.5100 with the order no. 14 95 02.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)