• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2660.8505 LED indicator light White Lens: 5 mm 2.85 V 20 mA

Image similar
Product type
LED indicator light
Forward voltage U(F)
2.85 V
Forward current I(F)
20 mA
Recess diameter
8 mm
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp with SMD LED

Our service for you

Technical specifications

Product type

LED indicator light

Factory colour

White

Forward voltage U(F)

2.85 V

Forward current I(F)

20 mA

Recess diameter

8 mm

Mounting depth

18.5 mm

Head Ø

10 mm

Head height

2.5 mm

Shape

Lens: 5 mm

Case colour

Black

Connection

Open end cable

Dim

(Ø x L) 10 mm x 114.3 mm

Length

114.3 mm

(Ø)

10 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2162557 Mentor 2660.8505 LED indicator light White Lens: 5 mm 2.85 V 20 mA

What kind of LED Indicator Lights are you looking for?