• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2662.8023 LED indicator light Red 2.25 V 20 mA

Image similar
Product type
LED indicator light
Forward voltage U(F)
2.25 V
Forward current I(F)
20 mA
Recess diameter
6 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light with 3 mm LED

Our service for you

Technical specifications

Product type

LED indicator light

Factory colour

Red

Forward voltage U(F)

2.25 V

Forward current I(F)

20 mA

Recess diameter

6 mm

Mounting depth

20.8 mm

Head Ø

7 mm

Head height

3 mm

Case colour

Black

LED features

Built-in reflector

Connection

Soldering

Dim

(Ø x L) 7 mm x 20.8 mm

Length

20.8 mm

(Ø)

7 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2162563 Mentor 2662.8023 LED indicator light Red 2.25 V 20 mA

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)