• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2663.1003 2663.1003 LED socket Metal Suitable for LED 3 mm Screw

Image similar
Product type
LED socket
Suitable for
LED 3 mm
Material
Metal
Recess diameter
6 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED socket external reflector for 3 mm LEDs

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Metal

Type

2663.1003

Recess diameter

6 mm

Dim

(Ø x L) 7 mm x 17.3 mm

Content

1 pc(s)

Bore Ø

2.8 mm

LED features

External reflector

Mounting type

Screw

Length

17.3 mm

(Ø)

7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2162540 Mentor 2663.1003 2663.1003 LED socket Metal Suitable for LED 3 mm Screw

User & Safety Instructions

User & Safety Instructions 2162540 Mentor 2663.1003 2663.1003 LED socket Metal Suitable for LED 3 mm Screw

More interesting products

(*All information is plus legal VAT)