• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2665.1003 2665.1003 LED socket Metal Suitable for LED 5 mm Screw

Image similar
Product type
LED socket
Suitable for
LED 5 mm
Material
Metal
Recess diameter
8 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

368 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED socket external reflector for 5 mm LEDs

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 5 mm

Material

Metal

Type

2665.1003

Recess diameter

8 mm

Dim

(Ø x L) 9.5 mm x 19.8 mm

Content

1 pc(s)

Bore Ø

5 mm

LED features

External reflector

Mounting type

Screw

Length

19.8 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2162542 Mentor 2665.1003 2665.1003 LED socket Metal Suitable for LED 5 mm Screw

User & Safety Instructions

User & Safety Instructions 2162542 Mentor 2665.1003 2665.1003 LED socket Metal Suitable for LED 5 mm Screw

More interesting products

(*All information is plus legal VAT)