• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2684.8381 LED indicator light Green 230 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Recess diameter
9.7 mm
Connection
Open end cable
Type
2684.8381
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 2684.8381 LED indicator light Green 230 V AC

Our service for you

  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • Wire length: 100 mm
Product type

LED indicator light

Type

2684.8381

Factory colour

Green

Operating voltage

230 V AC

Recess diameter

9.7 mm

Mounting type

Snap-in

Connection

Open end cable

Min. temperature

-40 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

Stranded wire

Content

1 pc(s)

Operating temperature


85 °C

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 181956 Mentor 2684.8381 LED indicator light Green 230 V AC

User & Safety Instructions

User & Safety Instructions 181956 Mentor 2684.8381 LED indicator light Green 230 V AC

Description

The indicator is approved in accordance with VDE 0710, parts 1 + 11.

Features

  • Connection via stranded wires 100 mm, outer dia. 2.3 mm
  • Incl. pre-assembled series resistor.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)