• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 320.621 320.621 Control knob + hand Black (Ø x H) 21 mm x 16 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Control knob
Axle mount
6 mm
Height
16 mm
(Ø)
21 mm
Features
+ hand
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 320.621 320.621 Control knob + hand Black (Ø x H) 21 mm x 16 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Control knob

Features

+ hand

Axle mount

6 mm

Height

16 mm

(Ø)

21 mm

Dim

(Ø x H) 21 mm x 16 mm

Factory colour

Black

Content

1 pc(s)

Type

320.621

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183566 Mentor 320.621 320.621 Control knob + hand Black (Ø x H) 21 mm x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183566 Mentor 320.621 320.621 Control knob + hand Black (Ø x H) 21 mm x 16 mm 1 pc(s)

Description

Rotary knob with dial disc made from Duroplast for spindles with Ø 6 mm.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)