• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 330.31 330.31 Control knob + marking Black (Ø x H) 11.8 mm x 13 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Control knob
Axle mount
3 mm
Height
13 mm
(Ø)
11.8 mm
Features
+ marking
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic rotary knob 11.8 mm

Our service for you

Technical specifications

Product type

Control knob

Features

+ marking

Axle mount

3 mm

Height

13 mm

(Ø)

11.8 mm

Dim

(Ø x H) 11.8 mm x 13 mm

Factory colour

Black

Content

1 pc(s)

Type

330.31

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2162445 Mentor 330.31 330.31 Control knob + marking Black (Ø x H) 11.8 mm x 13 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2162445 Mentor 330.31 330.31 Control knob + marking Black (Ø x H) 11.8 mm x 13 mm 1 pc(s)

Description

Collet attachment with marking.

This text is machine translated.

Hints

Cap not included in delivery - please order cap separately.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)