• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 5615.4614 5615.4614 Control knob Aluminium (Ø x H) 15 mm x 15 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Control knob
Axle mount
4 mm
Height
15 mm
(Ø)
15 mm
Dim
(Ø x H) 15 mm x 15 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aluminium knobs with plastic insert

Our service for you

Technical specifications

Product type

Control knob

Axle mount

4 mm

Height

15 mm

(Ø)

15 mm

Dim

(Ø x H) 15 mm x 15 mm

Factory colour

Aluminium

Content

1 pc(s)

Type

5615.4614

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183823 Mentor 5615.4614 5615.4614 Control knob Aluminium (Ø x H) 15 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183823 Mentor 5615.4614 5615.4614 Control knob Aluminium (Ø x H) 15 mm x 15 mm 1 pc(s)

Description

Indicator line and black, corrugated handle surface. Fastened with grub screw.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)