• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 648.66. Shaft connector piece 1 pc(s)

1/2
Product type
Shaft connector piece
Max. torque
120 Ncm
Content
1 pc(s)
RoHS-compliant
Yes
Type
648.66.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rigid universal joint

Our service for you

Technical specifications

  • Max. angle deviation 15°
  • Max. axle offset 1 mm
  • Torque: max. 120 Ncm
Product type

Shaft connector piece

Max. torque

120 Ncm

Content

1 pc(s)

RoHS-compliant

Yes

Type

648.66.

Documents & Downloads

Datasheet

Datasheet 183980 Mentor 648.66. Shaft connector piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183980 Mentor 648.66. Shaft connector piece 1 pc(s)

Description

Rigid couplings with collett fixings.

More interesting products

(*All information is plus legal VAT)