• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 717.6 Hinge connector 1 pc(s)

1/2
Product type
Hinge connector
Content
1 pc(s)
RoHS-compliant
Yes
Type
717.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 717.6 Hinge connector 1 pc(s)

Our service for you

Technical specifications

  • Spindle dia. 6 mm
Product type

Hinge connector

Content

1 pc(s)

RoHS-compliant

Yes

Type

717.6

Documents & Downloads

Datasheet

Datasheet 184135 Mentor 717.6 Hinge connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 184135 Mentor 717.6 Hinge connector 1 pc(s)

Description

Universal joint max. angle transmission of 15º, max. transmission torque of 120 Ncm. At, eg, 3º angle deviation provides an outstanding life of 106 load reversals.

More interesting products

(*All information is plus legal VAT)