• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher 5214 Shaft Red 1 pc(s)

1/2
Image similar
Product type
Shaft
Length
25.2 mm
(Ø)
6 mm
Factory colour
Red
Shaft length
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.15 / piece)
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shaft for PT 15 NV/NH

Our service for you

Technical specifications

Product type

Shaft

Factory colour

Red

Shaft length

19 mm

Length

25.2 mm

(Ø)

6 mm

Content

1 pc(s)

Dim

(Ø x L) 6 mm x 25.2 mm

RoHS-compliant

Yes

Type

5214

Documents & Downloads

Datasheet

Datasheet 425834 Piher 5214 Shaft Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 425834 Piher 5214 Shaft Red 1 pc(s)

Description

Matching plastic shaft, cuts to length

More interesting products

(*All information is plus legal VAT)