• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 716. Aluminium (natural) 1 pc(s)

1/2
Image similar
Length
22.5 mm
(Ø)
26 mm
Receptacle
6 mm
Factory colour
Aluminium (natural)
Max. torque
30 Ncm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 716. Aluminium (natural) 1 pc(s)

Our service for you

Technical specifications

Receptacle

6 mm

Factory colour

Aluminium (natural)

Max. torque

30 Ncm

Inside diameter

6 mm

Length

22.5 mm

(Ø)

26 mm

Content

1 pc(s)

Dim

(Ø x L) 26 mm x 22.5 mm

RoHS-compliant

Yes

Type

716.

Material (details)

anodised aluminium

Documents & Downloads

Datasheet

Datasheet 184121 Mentor 716. Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 184121 Mentor 716. Aluminium (natural) 1 pc(s)

Description

Safety slip clutch can be set to any transfer torque.

More interesting products

(*All information is plus legal VAT)