• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor LED component Red 2.5 x 5 mm 80 mcd 100 ° 20 mA 2 V

Image similar
Product type
LED component
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Casing
2.5 x 5 mm
Type
THT
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple LED display

  • THT
  • 2.5 x 5 mm
  • Connection wire
  • Horizontal alignment
  • Long contacts

Technical specifications

  • S=2-way, RM=2.54
Product type

LED component

Type

Multiple LED display

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Operating current

20 mA

Casing

2.5 x 5 mm

Type

THT

Case type

PC black

Light intensity I(V)

80 mcd

Wavelength

639 nm

Radiation angle

100°

LED features

stackable

Dim

(L x W x H) 12.1 x 5.08 x 3.06 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Length

12.1 mm

Width

5.08 mm

Height

3.06 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3788262 Mentor LED component Red 2.5 x 5 mm 80 mcd 100 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 3788262 Mentor LED component Red 2.5 x 5 mm 80 mcd 100 ° 20 mA 2 V

Description

In the development of these components, the know-how of MENTOR which has been acquired over decades was used as a developer and supplier of components for industrial electronics. They can be used anywhere where light signals are and must attract attention to functions or operating conditions. The variety of components ranges from single and multiple displays and strips in various designs to lamp holders.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)