• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor M-Fibre RGB LED Module HighPower LED module Blue 3 W 2.3 V, 3.0 V, 3.1 V

Image similar
Product type
HighPower LED module
Forward voltage U(F)
2.3 V
3.0 V
3.1 V
Power
3 W
Energy efficiency rating
n.rel.
Type
M-Fibre RGB LED Module
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M-Fibre RGB LED module, 3W

  • Connector plug
  • Horizontal alignment
  • Ambient temperature: -20°C ... +70°C
  • RGB

Technical specifications

Product type

HighPower LED module

Type

M-Fibre RGB LED Module

Factory colour

Blue

Forward voltage U(F)

2.3 V

3.0 V

3.1 V

Operating current

350 mA

Wavelength

623 nm

525 nm

462 nm

3 W

Min. temperature

-20 °C

Max. temperature

70 °C

Dim

(L x W x H) 122 x 38 x 20.2 mm

Width

38 mm

Height

20.2 mm

Length

122 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3788254 Mentor M-Fibre RGB LED Module HighPower LED module Blue 3 W 2.3 V, 3.0 V, 3.1 V

User & Safety Instructions

User & Safety Instructions 3788254 Mentor M-Fibre RGB LED Module HighPower LED module Blue 3 W 2.3 V, 3.0 V, 3.1 V

Description

The 3 Watt M-Fibre RGB LED module is specifically designed for use with M-Fibre side light fibers. The inside of the LED module mixes a mixing lens varying in diameter the light of the individual RGB LED chips in such a way that a constant color impression over the length of the side light fibers is ensured. When defining the thermal management and dimensioning of the heat sink, the life of the LED was given highest priority. When connected to a suitable plug socket, the coded ribbon cable provides optimum electrical connection. The modules can be fastened on a flat surface with two screws using mounting holes in the housing. The ferrule of the side light fiber is clipped into the half-shell geometry of the LED module and held in position by the securing clip even with the strongest vibrations. Customized mode adjustments are possible on request.

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.

More interesting products

(*All information is plus legal VAT)