• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct QAUR1101L030 HighPower LED spotlight Red 1.74 W 63 lm 15 ° 2.5 V

Image similar
Product type
HighPower LED spotlight
Forward voltage U(F)
2.5 V
Forward current I(F)
700 mA
Luminous flux (Φ)
63 lm
Power
1.74 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED Spot Mino Star

  • Symbol image for Signal Construct QAUR1101L030 HighPower LED spotlight Red 1.74 W 63 lm 15 ° 2.5 V

Technical specifications

  • Housing: aluminum, natural color, anodised
  • Optics/lens: acrylic (PMMA)
Product type

HighPower LED spotlight

Type

QAUR1101L030

Factory colour

Red

Forward voltage U(F)

2.5 V

Forward current I(F)

700 mA

Luminous flux (Φ)

63 lm

1.74 W

Radiation angle

15°

Connection

Open end cable

Lead length

30 cm

Dim

(Ø x H) 38 mm x 17 mm

Height

17 mm

(Ø)

38 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 779426 Signal Construct QAUR1101L030 HighPower LED spotlight Red 1.74 W 63 lm 15 ° 2.5 V

User & Safety Instructions

User & Safety Instructions 779426 Signal Construct QAUR1101L030 HighPower LED spotlight Red 1.74 W 63 lm 15 ° 2.5 V

Description

LED spotlight with 1 W LED and optical lens. The spot is delivered to me connecting wires, which plug and socket are installed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)