• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct QAUR 1331 L030 HighPower LED spotlight Amber EEC: G (A - G) 2.32 W 66 lm 30 ° 3.3 V

Image similar
Product type
HighPower LED spotlight
Forward voltage U(F)
3.3 V
Forward current I(F)
700 mA
Luminous flux (Φ)
66 lm
Power
2.32 W
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Spot Mino Star

  • Symbol image for Signal Construct QAUR 1331 L030 HighPower LED spotlight Amber EEC: G (A - G) 2.32 W 66 lm 30 ° 3.3 V

Technical specifications

  • Housing: aluminum, natural color, anodised
  • Optics/lens: acrylic (PMMA)
Product type

HighPower LED spotlight

Type

QAUR 1331 L030

Factory colour

Amber

Forward voltage U(F)

3.3 V

Forward current I(F)

700 mA

Luminous flux (Φ)

66 lm

2.32 W

Radiation angle

30°

Connection

Open end cable

Lead length

30 cm

Dim

(Ø x H) 38 mm x 17 mm

Height

17 mm

(Ø)

38 mm

RoHS-compliant

Yes

G (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 779433 Signal Construct QAUR 1331 L030 HighPower LED spotlight Amber EEC: G (A - G) 2.32 W 66 lm 30 ° 3.3 V

Description

LED spotlight with 1 W LED and optical lens. The spot is delivered to me connecting wires, which plug and socket are installed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)