• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor M-Fibre Seitenlichtfaser Fiber optics

Image similar
Product type
Fiber optics
Length
750 mm
Type
M-Fibre Seitenlichtfaser
Manufacturer
Mentor
Operating temperature (min.)
-20 °C
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fiber optics

  • Single sided

Technical specifications

  • A=750, d=3.3
Type

M-Fibre Seitenlichtfaser

Product type

Fiber optics

Manufacturer

Mentor

Operating temperature (min.)

-20 °C

Operating temperature (max.)

70 °C

Length

750 mm

(Ø)

3.3 mm

Dim

(Ø x L) 3.3 mm x 750 mm

Documents & Downloads

Datasheet

Datasheet 3788255 Mentor M-Fibre Seitenlichtfaser Fiber optics

User & Safety Instructions

User & Safety Instructions 3788255 Mentor M-Fibre Seitenlichtfaser Fiber optics

Description

Design single-sided, ambient temperature: -20°C ... +70°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.