• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor RTF.5020 RTF.5020 LED socket Plastic Suitable for LED 5 mm Snap-in

Image similar
Product type
LED socket
Suitable for
LED 5 mm
Material
Plastic
Recess diameter
8 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1052 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED holder plastic for 5 mm LEDs

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 5 mm

Material

Plastic

Type

RTF.5020

Recess diameter

8 mm

Dim

(Ø x L) 9.5 mm x 15 mm

Content

1 pc(s)

Bore Ø

5 mm

LED features

Built-in reflector

Mounting type

Snap-in

Length

15 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2162543 Mentor RTF.5020 RTF.5020 LED socket Plastic Suitable for LED 5 mm Snap-in

User & Safety Instructions

User & Safety Instructions 2162543 Mentor RTF.5020 RTF.5020 LED socket Plastic Suitable for LED 5 mm Snap-in

Description

For front plates 0.6 to 3 mm. The LED is snapped into the housing from the rear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)