• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor Schaltbuchse Socket 3.8 mm 2 0.6 mm, 1 mm 1 pc(s)

Image similar
Product type
Socket
Nominal current - rounded value
1 A
Outside Ø
3.8 mm
Inside diameter
2
Pin Ø
0.6 mm
1 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch jack

  • 3.8 mm
  • 2
  • 0.6 mm, 1 mm

Technical specifications

  • Internal diameter: 2 mm
Product type

Socket

Nominal current

1 A

Nominal current - rounded value

1 A

Outside Ø

3.8 mm

Inside diameter

2

Pin Ø

0.6 mm

1 mm

Nominal voltage

60 V

Content

1 pc(s)

Manufacturer part #

1824.2131

Type

Schaltbuchse

Factory colour

Black

Industrial packaging

Yes

Pins

1

Width

5 mm

Height

10.1 mm

Length

10.2 mm

Temperature range

-25...85 °C

Documents & Downloads

Datasheet

Datasheet 3788271 Mentor Schaltbuchse Socket 3.8 mm 2 0.6 mm, 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788271 Mentor Schaltbuchse Socket 3.8 mm 2 0.6 mm, 1 mm 1 pc(s)

Description

Connection tin-plated/nickel-plated, alignment horizontal, contact resistance: ≤ 30 mΩ, insulation class: VDE 0110 Group C, ambient temperature: -25°C ... +85°C

This text is machine translated.

Hints

Figure shows other product variants or other products from the product family, if applicable.

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)