• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 1x Complete PG socket Brown MEG2301-8717 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN MEG 2301-8717 brown socket

Switch type function

PG socket

Product type

Switch product range

Switch type component

Complete

Factory colour

Brown

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Light bulb features

Child safety

Mounting type

Screw fastening

Outlets

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1863562 Merten 1x Complete PG socket Brown MEG2301-8717 1 pc(s)

Description

Merten MEG 2301-8717. Product Color: brown. Current (maximum): 16 A. Number of included products: 1 piece (e)

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.