• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Complete Two gang socket MEG2328-8029 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Mt double plug Schuko Aquarstar MEG23288029 with BRS light GRAY

Switch type function

Two gang socket

Product type

Wet room switch product range

Switch type component

Complete

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414638 Merten Complete Two gang socket MEG2328-8029 1 pc(s)

Description

Integrated enhanced contact protection according to VDE 0620 Part 1. Arranged vertically and wired together. Labelled with writing field use. With 2 cable guides. Wall mounting With plug-in terminals. Protection type IP 44 Dimensions approx. 165 x 73 x 60 mm Accessory panel use AQUASTAR MEG3952-8000. Double inlet AQUASTAR MEG3961-80xx connecting piece AQUASTAR MEG3963-80xx pipe entry AQUASTAR MEG3964-8029. Channel insertion AQUASTAR MEG3965-80xx spool with supports AQUASTAR MEG3962-8029. Colour light-gray.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.