• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Toggle switch System M Aluminium 430960 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


Merten 430960 rocker m. Monitoring window +

Switch type function

Toggle switch

Product type

Toggle

Switch type component

Cover

Type series

System M

Factory colour

Aluminium

IP20

Content

1 pc(s)

Material

Polycarbonate

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1861436 Merten Cover Toggle switch System M Aluminium 430960 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1861436 Merten Cover Toggle switch System M Aluminium 430960 1 pc(s)

Description

Merten 430960 rocker m. Monitoring window + Aufdr. Light aluminum system M

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.