• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Toggle switch System M White 435125 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


Merten 435125 rocker m. Monitoring window +

Switch type function

Toggle switch

Product type

Toggle

Switch type component

Cover

Type series

System M

Factory colour

White

IP20

Content

1 pc(s)

Material

Polycarbonate

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1861457 Merten Cover Toggle switch System M White 435125 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1861457 Merten Cover Toggle switch System M White 435125 1 pc(s)

Description

For control switches and push-button use. With control window and identification/emergency heating switch/. To complete with: ==> switches and buttons, 1-way. Material: thermoplastic brilliant, anti-bacterial. Smooth and even disinfecting surface with antibacterial effect. Color: similar to RAL 9016. Color: aktivwei? Glossy.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.