• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Frame Cover System Design White MEG4030-6520 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


Merten MEG 4030 6520 D-Life glass frame

Switch type function

Cover

Product type

Faceplate

Switch type component

Frame

Type series

System Design

Factory colour

White

IP20

Content

1 pc(s)

Material

Glass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1864151 Merten Frame Cover System Design White MEG4030-6520 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1864151 Merten Frame Cover System Design White MEG4030-6520 1 pc(s)

Description

For vertical and horizontal mounting. Material: Glass Color: Kristallwei?.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.