• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Toggle switch System Design Stainless steel MEG3300-6036 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Halogen-free
Type


MERTEN MEG 3300-6036 Stainless steel wall plate/switch cover

Switch type function

Toggle switch

Product type

Toggle

Switch type component

Cover

Type series

System Design

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Material

ABS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1864420 Merten Cover Toggle switch System Design Stainless steel MEG3300-6036 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1864420 Merten Cover Toggle switch System Design Stainless steel MEG3300-6036 1 pc(s)

Description

Merten MEG 3300-6036. Product Color: stainless steel, brand compatibility: Merten, material: thermoplastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.52€ 46.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)