• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Frame Cover System M Aluminium MEG4022-3660 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


Merten MEG 4022 3660 M-pure frame 2f

Switch type function

Cover

Product type

Faceplate

Switch type component

Frame

Type series

System M

Factory colour

Aluminium

IP20

Content

1 pc(s)

Material

Polycarbonate

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1863900 Merten Frame Cover System M Aluminium MEG4022-3660 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1863900 Merten Frame Cover System M Aluminium MEG4022-3660 1 pc(s)

Description

For the unique identification of inserts. After removal of the frame and central plate remains the label carrier on the insert. Thus, assignment of switches, sockets or KNX components even after a renovation.. Material: Thermoplastic Noble matt. Color: aluminum.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.