Mt frame D-antique metal frame 2-way mock-cametali
Product type
Faceplate
Switch type component
Frame
Content
1 pc(s)
Material
Zamak
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3021900 Merten Frame MEG4020-4752 1 pc(s)
Description
Merten D-antique metal frame 2-fold MEGA4020-4752 is in the color Moccametallic. This frame can be installed in horizontal and vertical positions. The frame is made from Zamak, WAS makes it as durable as possible. This framework belongs to D-Life's aesthetic group. Moreover, it is halogen-free, WAS is good for your health. The painted surface treatment provides for a clear, transparent and hard protection. In addition, the IP degree of protection of this device is IP20. Merten system design is a versatile switch series, which sets accents with different switch designs. It embodies aristocratic elegance and luxurious exclusivity.
This text is machine translated.
Description
Merten D-antique metal frame 2-fold MEGA4020-4752 is in the color Moccametallic. This frame can be installed in horizontal and vertical positions. The frame is made from Zamak, WAS makes it as durable as possible. This framework belongs to D-Life's aesthetic group. Moreover, it is halogen-free, WAS is good for your health. The painted surface treatment provides for a clear, transparent and hard protection. In addition, the IP degree of protection of this device is IP20. Merten system design is a versatile switch series, which sets accents with different switch designs. It embodies aristocratic elegance and luxurious exclusivity.
This text is machine translated.
What kind of Merten Switch Product Range are you looking for?