• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Frame System Design Gold MEG4020-4741 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Mt frame D-antique metal frame 2-fold 24k gold

Product type

Faceplate

Switch type component

Frame

Type series

System Design

Factory colour

Gold

Content

1 pc(s)

Material

Zamak

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3021899 Merten Frame System Design Gold MEG4020-4741 1 pc(s)

Description

Merten D-antique metal frame 2-fold MEG4020-4741 is in the color gold. This frame can be installed in horizontal and vertical positions. The frame is made from Zamak, WAS makes it as durable as possible. This framework belongs to D-Life's aesthetic group. Moreover, it is halogen-free, WAS is good for your health. The painted surface treatment provides for a clear, transparent and hard protection. In addition, the IP degree of protection of this device is IP20. Merten system design is a versatile switch series, which sets accents with different switch designs. It embodies aristocratic elegance and luxurious exclusivity.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.