• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Frame System Design MEG4040-4735 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Mt frame D-antique frames 4-way Lotos white

Product type

Faceplate

Switch type component

Frame

Type series

System Design

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3021889 Merten Frame System Design MEG4040-4735 1 pc(s)

Description

Merten D-antique frame 4-fold MEGA4040-4735 is color Lotos white. This frame can be installed in horizontal and vertical positions. Due to the material ABS (acrylonitrile-butadiene-styrene) this frame is very reliable and resistant. This framework is also free of SVHC (substances of particular concern). This framework belongs to D-Life's aesthetic group. It is 90 mm wide, 90 mm high and 12 mm deep. Moreover, it is halogen-free, WAS is good for your health. The IP protection class of this device is IP20. As a green premium product, this device is also environmentally friendly. And it is mercury and heavy metal free, WAS is beneficial to the environment and your health. Merten system design is a modern modular switch range that offers a wide range of applications for a conventional installation with switches, sockets, dimmers, USB chargers and RJ45 connectors.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.